DS9668CN vs MC1413BDG feature comparison

DS9668CN Texas Instruments

Buy Now Datasheet

MC1413BDG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description IN-LINE, R-PDIP-T16 SOIC-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration COMPLEX COMPLEX
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Number of Elements 7 7
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC 16 LEAD
Pin Count 16
Manufacturer Package Code 751B-05
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Additional Feature LOGIC LEVEL COMPATIBLE
Collector-Emitter Voltage-Max 50 V
DC Current Gain-Min (hFE) 1000
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260

Compare DS9668CN with alternatives

Compare MC1413BDG with alternatives