Part Details for DS9668CN by Texas Instruments
Overview of DS9668CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS9668CN
DS9668CN CAD Models
DS9668CN Part Data Attributes
|
DS9668CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS9668CN
Texas Instruments
0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DS9668CN
This table gives cross-reference parts and alternative options found for DS9668CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9668CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2004TN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | DS9668CN vs DS2004TN |
ULN2004A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | DS9668CN vs ULN2004A |
TD62003APG | TRANSISTOR 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Power | Toshiba America Electronic Components | DS9668CN vs TD62003APG |
ULN2003A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | DS9668CN vs ULN2003A |
ULQ2004A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | DS9668CN vs ULQ2004A |
MC1413P | High Voltage, High Current Darlington Transistor Driver Array, PDIP-16, 500-TUBE | onsemi | DS9668CN vs MC1413P |
MC1416BP | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16 | onsemi | DS9668CN vs MC1416BP |
MC1416P | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16 | onsemi | DS9668CN vs MC1416P |
DS9668TN | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 | Texas Instruments | DS9668CN vs DS9668TN |
DS2002TN | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 | Texas Instruments | DS9668CN vs DS2002TN |