-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | IC,PERIPHERAL DRIVER,7 DRIVER,BIPOLAR,SOP,16PIN,PLASTIC, LEAD FREE | 7 |
|
$0.5250 | Buy Now |
|
Quest Components | IC,PERIPHERAL DRIVER,7 DRIVER,BIPOLAR,SOP,16PIN,PLASTIC, LEAD FREE | 3 |
|
$0.6345 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE, HIGH CURRENT DARLINGTON TRANSISTOR ARRAY Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3300 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 872 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1413BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1413BDG
onsemi
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MC1413BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1416BDR2 | Motorola Mobility LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | MC1413BDG vs MC1416BDR2 |
MC1413BDR2 | Motorola Mobility LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | MC1413BDG vs MC1413BDR2 |
MC1416BDR2 | onsemi | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | MC1413BDG vs MC1416BDR2 |
MC1413BD | Rochester Electronics LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CASE 751B-05, SOIC-16 | MC1413BDG vs MC1413BD |
MC1416BDR2 | Rochester Electronics LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | MC1413BDG vs MC1416BDR2 |
MC1413BD | Motorola Mobility LLC | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | MC1413BDG vs MC1413BD |
MC1416DR2 | onsemi | Check for Price | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | MC1413BDG vs MC1416DR2 |