DS92LV1021TMSA/NOPB vs DS92LV1212TMSA/NOPB feature comparison

DS92LV1021TMSA/NOPB Texas Instruments

Buy Now Datasheet

DS92LV1212TMSA/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SSOP
Package Description SSOP-28 EIAJ, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 1
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Current-Max 55 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 5.29 mm
Base Number Matches 2 3
Receiver Number of Bits 1

Compare DS92LV1021TMSA/NOPB with alternatives

Compare DS92LV1212TMSA/NOPB with alternatives