DS92LV1212TMSA/NOPB
vs
DS92LV1212AMSA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
EIAJ, SSOP-28
SSOP-28
Pin Count
28
Reach Compliance Code
unknown
not_compliant
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
10.2 mm
10.2 mm
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Receiver Number of Bits
1
1
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.29 mm
5.29 mm
Base Number Matches
3
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP28,.3
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receive Delay-Max
Supply Current-Max
75 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare DS92LV1212TMSA/NOPB with alternatives
Compare DS92LV1212AMSA with alternatives