DS91D176TMAX
vs
DS91D176TMA/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOIC-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.000015 A
0.000015 A
Input Characteristics
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-899; TIA-899
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.902 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
0.48 V
0.48 V
Output Low Current-Max
0.008 A
0.008 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
7.5 ns
8.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.753 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Transmit Delay-Max
5 ns
Width
3.899 mm
Base Number Matches
2
2
Compare DS91D176TMAX with alternatives