Part Details for DS91D176TMAX by National Semiconductor Corporation
Overview of DS91D176TMAX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS91D176TMAX/NOPB | Texas Instruments | 100 MHz Single Channel M-LVDS Transceivers 8-SOIC -40 to 85 |
Part Details for DS91D176TMAX
DS91D176TMAX CAD Models
DS91D176TMAX Part Data Attributes
|
DS91D176TMAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS91D176TMAX
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5 ns | |
Width | 3.899 mm |
Alternate Parts for DS91D176TMAX
This table gives cross-reference parts and alternative options found for DS91D176TMAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91D176TMAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS91D176TMA/NOPB | Texas Instruments | $2.4094 | 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85 | DS91D176TMAX vs DS91D176TMA/NOPB |
DS91C176TMA | Texas Instruments | Check for Price | 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85 | DS91D176TMAX vs DS91C176TMA |
DS91D176TMAX | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO8, SOIC-8 | DS91D176TMAX vs DS91D176TMAX |
DS91C176TMAX/NOPB | Texas Instruments | $1.9409 | 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85 | DS91D176TMAX vs DS91C176TMAX/NOPB |
DS91D176TMAX/NOPB | Texas Instruments | $1.9264 | 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85 | DS91D176TMAX vs DS91D176TMAX/NOPB |