DS90CF383MTDX/NOPB
vs
BU8254KVT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
parentfamilyid
4214790
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROHM CO LTD
Part Package Code
TSSOP
QFP
Package Description
LOW PROFILE, PLASTIC, TSSOP-56
QFP, TQFP64,.47SQ
Pin Count
56
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1997-06-01
kg CO2e/kg
11.7
Average Weight (mg)
264.95
CO2e (mg)
3099.915
Samacsys Description
LVDS Interface IC 3.3V, 24-Bit FPD Link LVDS Transmitter
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
251.684931
Category CO2 Kg
11.7
CO2
2944.7136926999997
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Differential Output
YES
Driver Number of Bits
5
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G56
S-PQFP-G64
JESD-609 Code
e3
e2
Length
14 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
56
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Out Swing-Min
2.7 V
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QFP
Package Equivalence Code
TSSOP56,.3,20
TQFP64,.47SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
55 mA
Supply Voltage-Nom
3.3 V
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Matte Tin (Sn)
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
10
Width
6.1 mm
Base Number Matches
1
2
Compare DS90CF383MTDX/NOPB with alternatives
Compare BU8254KVT with alternatives