BU8254KVT vs SN65LVDS93ADGGR feature comparison

BU8254KVT ROHM Semiconductor

Buy Now Datasheet

SN65LVDS93ADGGR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Part Package Code QFP TSSOP
Package Description QFP, TQFP64,.47SQ TSSOP-56
Pin Count 64 56
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE DRIVER LINE DRIVER
JESD-30 Code S-PQFP-G64 R-PDSO-G56
JESD-609 Code e2 e4
Number of Terminals 64 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TSSOP
Package Equivalence Code TQFP64,.47SQ TSSOP56,.3,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Copper (Sn/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000025 A
Input Characteristics STANDARD
Interface Standard GENERAL PURPOSE
Length 14 mm
Moisture Sensitivity Level 2
Number of Functions 4
Output Characteristics DIFFERENTIAL
Output Polarity COMPLEMENTARY
Seated Height-Max 1.2 mm
Supply Current-Max 116 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Width 6.1 mm

Compare BU8254KVT with alternatives

Compare SN65LVDS93ADGGR with alternatives