DS90C032MDC vs AM26LS32AMJ883B feature comparison

DS90C032MDC Texas Instruments

Buy Now Datasheet

AM26LS32AMJ883B Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIE, DIE OR CHIP DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644; IEEE 1596.3 EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code R-XUUC-N16 R-GDIP-T16
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Low Current-Max 0.002 A
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 5 ns 35 ns
Receiver Number of Bits 4 4
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare DS90C032MDC with alternatives

Compare AM26LS32AMJ883B with alternatives