DS90C031WGRQMLV
vs
HD26C31FP-EL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HITACHI LTD
Part Package Code
SOIC
SOIC
Package Description
CERAMIC, SOIC-16
SOP,
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
9A515.E.1
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LG_MAX
Differential Output
YES
YES
Driver Number of Bits
4
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
IEEE 1596.3
EIA-422-A
JESD-30 Code
R-CDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
9.91 mm
10.06 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.33 mm
2.2 mm
Supply Current-Max
0.01 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Transmit Delay-Max
5 ns
11 ns
Width
6.35 mm
5.5 mm
Base Number Matches
2
2
Compare DS90C031WGRQMLV with alternatives
Compare HD26C31FP-EL with alternatives