DS90C031WGRQMLV vs DS90C031WGRQMLV/NOPB feature comparison

DS90C031WGRQMLV Texas Instruments

Buy Now Datasheet

DS90C031WGRQMLV/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description CERAMIC, SOIC-16 SOP,
Pin Count 16
Reach Compliance Code not_compliant compliant
ECCN Code 9A515.E.1 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard IEEE 1596.3 IEEE 1596.3
JESD-30 Code R-CDSO-G16 R-CDSO-G16
JESD-609 Code e0
Length 9.91 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Out Swing-Min 0.25 V
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 2.33 mm
Supply Current-Max 0.01 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Transmit Delay-Max 5 ns 5 ns
Width 6.35 mm 6.35 mm
Base Number Matches 2 2

Compare DS90C031WGRQMLV with alternatives

Compare DS90C031WGRQMLV/NOPB with alternatives