DS75113MX vs 5962-8776901EA feature comparison

DS75113MX National Semiconductor Corporation

Buy Now Datasheet

5962-8776901EA SRI International Sarnoff

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SRI INTERNATIONAL
Package Description 0.150 INCH, PLASTIC, SOP-16 DIP, DIP16,.3
Reach Compliance Code unknown unknown
Additional Feature 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS
Differential Output YES NO
Driver Number of Bits 2 2
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Length 9.9 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 65 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 30 ns 50 ns
Width 3.9 mm
Base Number Matches 3 2
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00004 A
JESD-609 Code e0
Out Swing-Min 2.4 V
Package Equivalence Code DIP16,.3
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare DS75113MX with alternatives

Compare 5962-8776901EA with alternatives