DS75107AN vs SNJ55108BJ feature comparison

DS75107AN National Semiconductor Corporation

Buy Now Datasheet

SNJ55108BJ Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description 0.300 INCH, PLASTIC, DIP-14 DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
Additional Feature ADDITIONAL COMMON STROBE INPUT ADDITIONAL COMMON STROBE INPUT
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0
Length 19.18 mm 19.56 mm
Number of Functions 1 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.016 A 0.016 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 25 ns 25 ns
Receiver Number of Bits 2 2
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 30 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max -5.25 V
Supply Voltage1-Min -4.75 V
Supply Voltage1-Nom -5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS75107AN with alternatives

Compare SNJ55108BJ with alternatives