DS52-0001TR
vs
DS54-0004-RTR
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY, ISOLATION-MIN (DB):15
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
0.6 dB
|
1.2 dB
|
Operating Frequency-Max |
960 MHz
|
2500 MHz
|
Operating Frequency-Min |
824 MHz
|
2200 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER AND COMBINER
|
VSWR-Max |
1.4
|
1.7
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DS52-0001TR with alternatives
Compare DS54-0004-RTR with alternatives