DS54-0004-RTR
vs
DS52-0001
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
30 dBm
|
|
Insertion Loss-Max |
1.2 dB
|
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
2200 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
SPLITTER AND COMBINER
|
|
VSWR-Max |
1.7
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Package Description |
|
,
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare DS54-0004-RTR with alternatives
Compare DS52-0001 with alternatives