DS36954V vs SP495CL feature comparison

DS36954V Rochester Electronics LLC

Buy Now Datasheet

SP495CL MaxLinear Inc

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXLINEAR INC
Part Package Code QLCC
Package Description QCCJ, QCCJ,
Pin Count 20
Reach Compliance Code unknown compliant
Additional Feature COMMON I/O; 4 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; INDIVIDUAL DRIVER ENABLES INDIVIDUAL DRIVER ENABLES; COMMON I/O; TRISTATABLE RECEIVERS
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485 EIA-422; EIA-485
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Length 8.89 mm 8.9662 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Receive Delay-Max 19 ns 150 ns
Receiver Number of Bits 4 4
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 19 ns 60 ns
Width 8.89 mm 8.9662 mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code LDCC20,.4SQ
Qualification Status Not Qualified

Compare DS36954V with alternatives

Compare SP495CL with alternatives