SP495CL vs SP495ET/TR feature comparison

SP495CL MaxLinear Inc

Buy Now

SP495ET/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXLINEAR INC SIPEX CORP
Package Description QCCJ, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature INDIVIDUAL DRIVER ENABLES; COMMON I/O; TRISTATABLE RECEIVERS
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code S-PQCC-J20 R-PDSO-G20
JESD-609 Code e0 e0
Length 8.9662 mm 12.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 200 ns
Receiver Number of Bits 4 4
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Transmit Delay-Max 60 ns 60 ns
Width 8.9662 mm 7.5 mm
Base Number Matches 3 2
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) 225
Supply Current-Max 5 mA

Compare SP495CL with alternatives

Compare SP495ET/TR with alternatives