DS3486MX
vs
MC3486DG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Lifetime Buy
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP-16
|
SOP, SOP16,.25
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422; EIA-423
|
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Low Current-Max |
0.008 A
|
0.008 A
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
35 ns
|
35 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
85 mA
|
85 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Samacsys Manufacturer |
|
Texas Instruments
|
Differential Output |
|
NO
|
High Level Input Current-Max |
|
0.0001 A
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage1-Max |
|
5.25 V
|
Supply Voltage1-Min |
|
4.75 V
|
Supply Voltage1-Nom |
|
5 V
|
|
|
|
Compare DS3486MX with alternatives
Compare MC3486DG4 with alternatives