DS26LS31MJFQML
vs
DS26LS31CN/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LG_MAX; SEATED HGT-NOM
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422; FED STD 1020
EIA-422; FED STD 1020
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.94 mm
19.05 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
4.318 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Transmit Delay-Max
30 ns
15 ns
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.00002 A
JESD-609 Code
e3
Moisture Sensitivity Level
1
Out Swing-Min
2 V
Output Characteristics
3-STATE
Receive Delay-Max
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Compare DS26LS31MJFQML with alternatives
Compare DS26LS31CN/NOPB with alternatives