DS26C32AMW/883 vs SN75ALS161N feature comparison

DS26C32AMW/883 National Semiconductor Corporation

Buy Now Datasheet

SN75ALS161N Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description CERAMIC, DFP-16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-GDFP-F16 R-PDIP-T20
JESD-609 Code e0 e4
Moisture Sensitivity Level 1
Number of Functions 4 8
Number of Terminals 16 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.006 A 0.048 A
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 35 ns 20 ns
Receiver Number of Bits 4 8
Screening Level MIL-STD-883
Seated Height-Max 2.032 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.35 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 20
Differential Output YES
Driver Number of Bits 8
Length 25.4 mm
Supply Current-Max 75 mA
Transmit Delay-Max 20 ns

Compare DS26C32AMW/883 with alternatives

Compare SN75ALS161N with alternatives