DS26C32AMW/883 vs HS9-26C32RH-T feature comparison

DS26C32AMW/883 National Semiconductor Corporation

Buy Now Datasheet

HS9-26C32RH-T Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Package Description CERAMIC, DFP-16 DFP, FL16,.3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422
JESD-30 Code R-GDFP-F16 R-CDFP-F16
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.006 A 0.006 A
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns
Receiver Number of Bits 4 4
Screening Level MIL-STD-883 MIL-PRF-38535 Class T
Seated Height-Max 2.032 mm 2.92 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 6.35 mm 6.73 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DFP
Pin Count 16
Total Dose 100k Rad(Si) V

Compare DS26C32AMW/883 with alternatives

Compare HS9-26C32RH-T with alternatives