DS26C31TN/NOPB
vs
5962-9076601VEX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, DIP-16
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.000001 A
Input Characteristics
STANDARD
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-422
EIA-485
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e3
Length
19.304 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
30 ns
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
11 ns
Width
7.62 mm
Base Number Matches
1
1
Receiver Number of Bits
4
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare DS26C31TN/NOPB with alternatives
Compare 5962-9076601VEX with alternatives