5962-9076601VEX
vs
DS96F175MJ-QMLV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-485
EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
MILITARY
Receive Delay-Max
30 ns
30 ns
Receiver Number of Bits
4
4
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e0
Length
19.43 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Compare 5962-9076601VEX with alternatives
Compare DS96F175MJ-QMLV with alternatives