DS26556N vs DS26514GN feature comparison

DS26556N Maxim Integrated Products

Buy Now Datasheet

DS26514GN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA 256-CSP_BGA-17X17X1.26
Package Description 17 X 17 MM, 1 MM PITCH, BGA-256
Pin Count 256 256
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Carrier Type CEPT PCM-30/E-1 CEPT PCM-30/E-1
Carrier Type (2) T-1(DS1) T-1(DS1)
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.76 mm 1.76 mm
Supply Current-Max 875 mA 250 mA
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 1 2
Manufacturer Package Code 256-CSP_BGA-17X17X1.26
Date Of Intro 2008-10-20

Compare DS26556N with alternatives

Compare DS26514GN with alternatives