DS2502X1+ vs DS25LV02R+U feature comparison

DS2502X1+ Maxim Integrated Products

Buy Now Datasheet

DS25LV02R+U Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA SOT-23
Package Description VBGA, BGA4,2X2,37/16 SOP, TSOP5/6,.11,37
Pin Count 2 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.32.00.51
Access Time-Max 15000 ns 15000 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B2 R-PDSO-G5
JESD-609 Code e2 e3
Length 1.6 mm
Memory Density 1024 bit 1024 bit
Memory IC Type OTP ROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 5
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VBGA SOP
Package Equivalence Code BGA4,2X2,37/16 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.639 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.8 V 2.2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER NICKEL MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.933 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 0.91 mm
Base Number Matches 2 1
Serial Bus Type 1-WIRE

Compare DS2502X1+ with alternatives

Compare DS25LV02R+U with alternatives