DS25LV02R+U
vs
DS2502R+T&R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
SOT-23
Package Description
SOP, TSOP5/6,.11,37
TSSOP, TO-236
Pin Count
5
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Access Time-Max
15000 ns
15000 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G5
R-PDSO-G3
JESD-609 Code
e3
e3
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
OTP ROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
3
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Organization
128X8
128X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
1-WIRE
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2.2 V
2.8 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Additional Feature
MICROLAN COMPATIBLE
Length
2.92 mm
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Compare DS25LV02R+U with alternatives
Compare DS2502R+T&R with alternatives