DS2181AQN+ vs CS62180A-IL feature comparison

DS2181AQN+ Maxim Integrated Products

Buy Now Datasheet

CS62180A-IL Cirrus Logic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC CIRRUS LOGIC INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
Length 16.5862 mm 16.5862 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
Base Number Matches 1 2
Package Equivalence Code LDCC44,.7SQ

Compare DS2181AQN+ with alternatives

Compare CS62180A-IL with alternatives