CS62180A-IL vs DS2180AQN feature comparison

CS62180A-IL Crystal Semiconductor Corp

Buy Now Datasheet

DS2180AQN Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYSTAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown compliant
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 10 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 3
Package Description PLASTIC, LCC-44
Carrier Type T-1(DS1)
Length 16.585 mm
Moisture Sensitivity Level 3
Seated Height-Max 4.57 mm
Width 16.585 mm

Compare CS62180A-IL with alternatives

Compare DS2180AQN with alternatives