DS2149Q+T&R
vs
DS21349Q+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
28-PLCC-N/A
28-PLCC-N/A
Package Description
ROHS COMPLIANT, PLASTIC, LCC-28
ROHS COMPLIANT, PLASTIC, LCC-28
Pin Count
28
28
Manufacturer Package Code
28-PLCC-N/A
28-PLCC-N/A
Reach Compliance Code
compliant
compliant
Date Of Intro
2003-01-20
2003-01-13
Samacsys Manufacturer
Analog Devices
Analog Devices
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e3
Length
11.5062 mm
11.505 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
11.5062 mm
11.505 mm
Base Number Matches
2
2
Compare DS2149Q+T&R with alternatives
Compare DS21349Q+ with alternatives