DS21349Q vs LXT362PE feature comparison

DS21349Q Dallas Semiconductor

Buy Now Datasheet

LXT362PE Cortina Systems Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DALLAS SEMICONDUCTOR CORTINA SYSTEMS INC
Reach Compliance Code unknown compliant
Base Number Matches 3 3
Part Package Code QLCC
Package Description QCCJ,
Pin Count 28
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-J28
Length 11.5062 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type PCM TRANSCEIVER
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.5062 mm

Compare LXT362PE with alternatives