DS21348T-W
vs
LXT350QE
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
CORTINA SYSTEMS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
10 X 10 MM, 1 MM HEIGHT, TQFP-44
|
QFP,
|
Pin Count |
44
|
44
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
|
Length |
10 mm
|
10 mm
|
Moisture Sensitivity Level |
4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
QFP
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.45 mm
|
Supply Current-Max |
0.1 mA
|
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
PCM TRANSCEIVER
|
PCM TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare DS21348T-W with alternatives
Compare LXT350QE with alternatives