LXT350QE
vs
78P2241B-IGT
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LEVEL ONE
|
TDK CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
,
|
LFQFP, QFP48,.35SQ,20
|
Pin Count |
44
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G48
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
PCM TRANSCEIVER
|
PCM TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
3
|
Length |
|
7 mm
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP48,.35SQ,20
|
Seated Height-Max |
|
1.6 mm
|
Supply Current-Max |
|
0.11 mA
|
Technology |
|
BICMOS
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
7 mm
|
|
|
|
Compare LXT350QE with alternatives
Compare 78P2241B-IGT with alternatives