DS1746-70IND+
vs
DS1746-70IND
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
N/A
DIP
Package Description
0.740 INCH, ROHS COMPLIANT, EDIP-32
EDIP-32
Pin Count
32
32
Manufacturer Package Code
N/A
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2001-02-21
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
N
JESD-30 Code
R-PDIP-T32
R-XDIP-P32
JESD-609 Code
e3
e0
Length
43.053 mm
38.675 mm
Number of Terminals
32
32
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.922 mm
9.27 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
SECONDS
Volatile
NO
NO
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8473.30.11.80
Moisture Sensitivity Level
1
Compare DS1746-70IND+ with alternatives
Compare DS1746-70IND with alternatives