Part Details for DS1746-70IND+ by Analog Devices Inc
Overview of DS1746-70IND+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1746-70IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1374
|
Newark | Rtc W/ Nv Sram, 128Kb, Edip-32, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Edip, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices DS1746-70IND+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7900 / $44.8800 | Buy Now |
DISTI #
700-DS1746-70IND
|
Mouser Electronics | Real Time Clock Y2K-Compliant, Nonvolatile Timekeeping R RoHS: Compliant | 267 |
|
$32.4500 / $38.3300 | Buy Now |
|
Analog Devices Inc | Y2K-Compliant, Nonvolatile Tim Package Multiple: 1 | 739 |
|
$30.9700 / $49.6600 | Buy Now |
Part Details for DS1746-70IND+
DS1746-70IND+ CAD Models
DS1746-70IND+ Part Data Attributes
|
DS1746-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1746-70IND+
Analog Devices Inc
Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.740 INCH, ROHS COMPLIANT, EDIP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1746-70IND+
This table gives cross-reference parts and alternative options found for DS1746-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1746-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1746-70IND | Real Time Clock, Non-Volatile, CMOS, EDIP-32 | Maxim Integrated Products | DS1746-70IND+ vs DS1746-70IND |
DS1746-70+ | Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1746-70IND+ vs DS1746-70+ |
DS1746-70 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, EDIP-32 | Maxim Integrated Products | DS1746-70IND+ vs DS1746-70 |