There are no models available for this part yet.
Overview of DS1746-70IND by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DS1746-70IND by Maxim Integrated Products
Part Data Attributes for DS1746-70IND by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
EDIP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8473.30.11.80
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability
|
N
|
JESD-30 Code
|
R-XDIP-P32
|
JESD-609 Code
|
e0
|
Length
|
38.675 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
32
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP32,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
9.27 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Volatile
|
NO
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DS1746-70IND
This table gives cross-reference parts and alternative options found for DS1746-70IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1746-70IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1746-70+ | Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1746-70IND vs DS1746-70+ |
DS1746-70IND+ | Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | DS1746-70IND vs DS1746-70IND+ |
DS1746-70 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, EDIP-32 | Maxim Integrated Products | DS1746-70IND vs DS1746-70 |
Related Parts for DS1746-70IND
-
AMN34112Other Analog ICs
-
DS1251W-120Timers or RTCs
-
MCP3424-E/SLAnalog to Digital Converters
-
BM2P012Switching Regulator or Controllers
-
DS1233Z-15Power Management Circuits
-
UA7824CKCSLinear Regulator ICs
-
TMS320C30GELDigital Signal Processors
-
DS14C89ANLine Driver or Receivers
-
SR211C104KARFixed Capacitors