DS1708RESA+T&R
vs
FM810LS3X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
8-SOIC_N-150_MIL
SOT-23
Package Description
0.150 INCH, SOIC-8
SOT-23, 3 PIN
Pin Count
8
3
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
unknown
Date Of Intro
2000-07-17
Additional Feature
PUSHBUTTON RESET OPTION
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G3
JESD-609 Code
e3
e3
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP
Package Equivalence Code
SOP8,.25
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.14 mm
Supply Current-Max (Isup)
0.06 mA
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.63V
+4.63V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
1.3 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare DS1708RESA+T&R with alternatives
Compare FM810LS3X with alternatives