DS1708RESA+T&R vs MAX6327UR33+T feature comparison

DS1708RESA+T&R Analog Devices Inc

Buy Now Datasheet

MAX6327UR33+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-SOIC_N-150_MIL SOT-23
Package Description 0.150 INCH, SOIC-8 TSSOP,
Pin Count 8 3
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 2000-07-17
Additional Feature PUSHBUTTON RESET OPTION
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e3
Length 4.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.12 mm
Supply Current-Max (Isup) 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.63V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 1.3 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare DS1708RESA+T&R with alternatives

Compare MAX6327UR33+T with alternatives