DS1631S vs DS1631Z+T&R feature comparison

DS1631S Maxim Integrated Products

Buy Now Datasheet

DS1631Z+T&R Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 0.208 INCH, SOIC-8
Reach Compliance Code not_compliant
Accuracy-Max (Cel) 0.5 Cel 0.5 Cel
Additional Feature COMPLIANCE TO MIL-208 COMPLIANCE TO MIL-150
Body Breadth 3.91 mm 3.91 mm
Body Height 1.395 mm 1.395 mm
Body Length or Diameter 4.88 mm 4.88 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 8
Operating Current-Max 1.25 mA 1.25 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.3 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 4 1
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2002-10-23
Samacsys Manufacturer Analog Devices

Compare DS1631S with alternatives

Compare DS1631Z+T&R with alternatives