DS1631S
vs
DS1621S+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DALLAS SEMICONDUCTOR
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
1.25 mA
|
1.25 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.3
|
SOP8,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
0.150 INCH, LEAD FREE, SOIC-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Accuracy-Max (Cel) |
|
2 Cel
|
Additional Feature |
|
COMPLIANCE TO MIL-150
|
Body Breadth |
|
3.91 mm
|
Body Height |
|
1.395 mm
|
Body Length or Diameter |
|
4.88 mm
|
Housing |
|
PLASTIC
|
Number of Bits |
|
9
|
Output Interface Type |
|
2-WIRE INTERFACE
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.7 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DS1621S+ with alternatives