DS1631Z+T&R vs DS1631S+T&R feature comparison

DS1631Z+T&R Maxim Integrated Products

Buy Now Datasheet

DS1631S+T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP8,.25 0.208 INCH, LEAD FREE, SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 0.5 Cel 0.5 Cel
Additional Feature COMPLIANCE TO MIL-150 COMPLIANCE TO MIL-208
Body Breadth 3.91 mm 3.91 mm
Body Height 1.395 mm 1.395 mm
Body Length or Diameter 4.88 mm 4.88 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 8
Operating Current-Max 1.25 mA 1.25 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.3
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare DS1631Z+T&R with alternatives

Compare DS1631S+T&R with alternatives