DS14C88TN
vs
MC1488DR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Part Package Code
DIP
SOIC
Package Description
DIP,
SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-D; V.28
EIA-232-D
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
Length
19.18 mm
8.65 mm
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max
12.6 V
9.09 V
Supply Voltage-Min
4.5 V
8.91 V
Supply Voltage-Nom
9 V
9 V
Surface Mount
NO
YES
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
6000 ns
350 ns
Width
7.62 mm
3.9 mm
Base Number Matches
3
5
Rohs Code
No
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
1 SINGLE INPUT DRIVER
High Level Input Current-Max
0.00001 A
JESD-609 Code
e0
Moisture Sensitivity Level
1
Out Swing-Min
12 V
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Receive Delay-Max
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare DS14C88TN with alternatives
Compare MC1488DR2 with alternatives