DS14C88TN
vs
MC1488PG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP,
LEAD FREE, PLASTIC, DIP-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-D; V.28
EIA-232-D
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Length
19.18 mm
18.48 mm
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Seated Height-Max
5.08 mm
4.69 mm
Supply Voltage-Max
12.6 V
9.09 V
Supply Voltage-Min
4.5 V
8.91 V
Supply Voltage-Nom
9 V
9 V
Surface Mount
NO
NO
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
6000 ns
350 ns
Width
7.62 mm
7.62 mm
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
Yes
Additional Feature
1 SINGLE INPUT DRIVER
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare DS14C88TN with alternatives
Compare MC1488PG with alternatives