DS1265AB-70IND+
vs
DS1265AB-100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
N/A
DIP
Package Description
0.740 INCH, ROHS COMPLIANT, DIP-36
DIP, DIP36,.6
Pin Count
36
36
Manufacturer Package Code
N/A
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2002-11-06
Samacsys Description
NVRAM 8M Nonvolatile SRAM
Samacsys Manufacturer
Analog Devices
Samacsys Modified On
2024-02-05 06:25:15
Total Weight
58.8
Category CO2 Kg
12
12
CO2
705.5999999999999
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2010-12-15
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Access Time-Max
70 ns
100 ns
JESD-30 Code
R-XDMA-P36
R-XDMA-P36
JESD-609 Code
e3
e0
Memory Density
8388608 bit
8388608 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
NON-VOLATILE SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
36
36
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
1MX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP36,.6
DIP36,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0002 A
0.00015 A
Supply Current-Max
0.085 mA
0.085 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
No
ECCN Code
3A991.B.2.A
HTS Code
8473.30.11.40
Factory Lead Time
4 Weeks
Additional Feature
10 YEAR DATA RETENTION PERIOD
Length
53.085 mm
Seated Height-Max
10.29 mm
Width
15.24 mm
Compare DS1265AB-70IND+ with alternatives
Compare DS1265AB-100 with alternatives