DS1265AB-100 vs MH1M08BTNA-12H feature comparison

DS1265AB-100 Rochester Electronics LLC

Buy Now Datasheet

MH1M08BTNA-12H Mitsubishi Electric

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MITSUBISHI ELECTRIC CORP
Part Package Code MODULE
Package Description 0.740 INCH, DIP-36 DIP, DIP36,.6
Pin Count 36
Reach Compliance Code unknown unknown
Access Time-Max 100 ns 120 ns
Additional Feature 10 YEAR DATA RETENTION PERIOD
JESD-30 Code R-XDMA-P36 R-XDMA-T36
JESD-609 Code e0 e0
Length 53.085 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type NON-VOLATILE SRAM MODULE SRAM MODULE
Memory Width 8 8
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 1MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 10.29 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Base Number Matches 3 1
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP36,.6
Standby Current-Max 0.00008 A
Standby Voltage-Min 2 V
Supply Current-Max 0.109 mA

Compare MH1M08BTNA-12H with alternatives