DS1225AB-85+
vs
DS1225AD-85+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
MODULE
N/A
Package Description
0.720 INCH, ROHS COMPLIANT, DIP-28
0.720 INCH, ROHS COMPLIANT, DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8473.30.11.40
Access Time-Max
85 ns
85 ns
Additional Feature
10 YEAR DATA RETENTION
10 YEAR DATA RETENTION
JESD-30 Code
R-PDMA-P28
R-PDMA-P28
JESD-609 Code
e3
e3
Memory Density
65536 bit
65536 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
NON-VOLATILE SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.01 A
0.01 A
Supply Current-Max
0.075 mA
0.075 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Manufacturer Package Code
N/A
Date Of Intro
2002-10-30
Samacsys Manufacturer
Analog Devices
Compare DS1225AB-85+ with alternatives
Compare DS1225AD-85+ with alternatives