DS1225AB-85+ vs BQ4010YMA-85N feature comparison

DS1225AB-85+ Analog Devices Inc

Buy Now Datasheet

BQ4010YMA-85N Unitrode Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC UNITRODE CORP
Part Package Code N/A
Package Description 0.720 INCH, ROHS COMPLIANT, DIP-28 DIP-28
Pin Count 28
Manufacturer Package Code N/A
Reach Compliance Code compliant unknown
Date Of Intro 2002-10-30
Samacsys Manufacturer Analog Devices
Access Time-Max 85 ns 85 ns
Additional Feature 10 YEAR DATA RETENTION
JESD-30 Code R-PDMA-P28 R-XDMA-P28
JESD-609 Code e3
Memory Density 65536 bit 65536 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3

Compare DS1225AB-85+ with alternatives