DS1225AD-85+ vs BQ4010YMA-85N feature comparison

DS1225AD-85+ Maxim Integrated Products

Buy Now Datasheet

BQ4010YMA-85N Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC UNITRODE CORP
Part Package Code MODULE
Package Description 0.720 INCH, ROHS COMPLIANT, DIP-28 DIP-28
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8473.30.11.40
Access Time-Max 85 ns 85 ns
Additional Feature 10 YEAR DATA RETENTION
JESD-30 Code R-PDMA-P28 R-XDMA-P28
JESD-609 Code e3
Memory Density 65536 bit 65536 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3

Compare DS1225AD-85+ with alternatives