DS0026MDC
vs
DS0056CN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Package Description
DIE, DIE OR CHIP
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
X-XUUC-N
R-PDIP-T8
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.001 A
Number of Functions
2
2
Number of Inverted Outputs
1
1
Number of True Outputs
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Supply Voltage-Max (Vsup)
10 V
20 V
Supply Voltage-Min (Vsup)
5 V
10 V
Surface Mount
YES
NO
Technology
MOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Base Number Matches
2
4
Part Package Code
DIP
Pin Count
8
Family
DS00
Length
9.817 mm
Number of Terminals
8
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare DS0026MDC with alternatives