DRV5053PAQLPGQ1
vs
DRV5053PAQLPGMQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TO-92, 3 PIN
TO-92, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
Body Breadth
1.52 mm
1.52 mm
Body Height
3.15 mm
3.15 mm
Body Length or Diameter
4 mm
4 mm
Housing
PLASTIC
PLASTIC
Input Mode
BIPOLAR
BIPOLAR
JESD-609 Code
e3
e3
Linearity (%)
1 %
1 %
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Current-Max
3.6 mA
3.6 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.3 mA
2.3 mA
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Output Range
0-2V
0-2V
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape/Style
RECTANGULAR
RECTANGULAR
Screening Level
AEC-Q100
AEC-Q100
Sensitivity (mV/G)
-230 mV/G
-230 mV/G
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
38 V
38 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare DRV5053PAQLPGQ1 with alternatives
Compare DRV5053PAQLPGMQ1 with alternatives